887-030-540-108

Heilind Number:EDA887-030-540-108
Manufacturer:EDAC
Manufacturer Number:887-030-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring secure power transmission at an amperage of 3A. With a sleek black finish and a single-row design, it seamlessly integrates into your PCB setup, offering 30 positions and a pitch of .156 inches for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, making it a crucial component in your connectivity solutions. Elevate your connectivity game with this essential connector.