887-030-540-112

Heilind Number:EDA887-030-540-112
Manufacturer:EDAC
Manufacturer Number:887-030-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-112

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for efficient performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 30 positions and an amperage rating of 3A, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your design with this essential component.