887-030-540-207

Heilind Number:EDA887-030-540-207
Manufacturer:EDAC
Manufacturer Number:887-030-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability at temperatures ranging from -40 to 105 °C. With two rows of 30 copper alloy contacts, it offers secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector guarantees high-quality connections that you can trust.