887-030-540-603

Heilind Number:EDA887-030-540-603
Manufacturer:EDAC
Manufacturer Number:887-030-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 30 positions, it offers ample connectivity for your applications. The contact material, a durable Copper Alloy, ensures secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for easy installation and consistent performance. Upgrade your connectivity with this essential component.