887-030-540-804

Heilind Number:EDA887-030-540-804
Manufacturer:EDAC
Manufacturer Number:887-030-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. Its two rows of Copper Alloy contacts deliver reliable power transmission, with a pitch of .156 inches and 30 positions for seamless integration. Perfect for board-to-board connections, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.