887-030-540-807

Heilind Number:EDA887-030-540-807
Manufacturer:EDAC
Manufacturer Number:887-030-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-807

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of rugged Copper Alloy contacts, capable of handling up to 3A of power, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the straight mount orientation simplifies installation. Featuring 30 positions, it offers ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true powerhouse in the realm of PCB connectivity. Perfect for a wide range of industries, from telecommunications to industrial automation, it's a versatile and essential component for your projects. Trust in its quality and performance to elevate your systems to new heights.