887-030-540-808

Heilind Number:EDA887-030-540-808
Manufacturer:EDAC
Manufacturer Number:887-030-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sleek and durable design. With an amperage rating of 3A and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission. Featuring two rows and 30 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's perfect for seamless integration. Operable in temperatures ranging from -40 to 105°C, it's a robust solution for your connectivity needs. Explore our range of products and discover the perfect fit for your project.