887-030-540-812

Heilind Number:EDA887-030-540-812
Manufacturer:EDAC
Manufacturer Number:887-030-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-540-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row layout and 30 positions, it offers ample connectivity for your applications. The Copper Alloy contacts guarantee reliable signal transmission while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive use. Trust in this connector for secure and efficient board-to-board connections in your projects.