887-030-541-101

Heilind Number:EDA887-030-541-101
Manufacturer:EDAC
Manufacturer Number:887-030-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 30 copper alloy contacts, it offers secure and efficient power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation ensures a seamless connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications requiring dependable board-to-board connectivity. Elevate your electronic systems with this essential component.