887-030-541-102

Heilind Number:EDA887-030-541-102
Manufacturer:EDAC
Manufacturer Number:887-030-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a single row design and 30 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is a durable copper alloy, guaranteeing secure and efficient connections. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional or DIY enthusiast in need of high-quality PCB connectivity solutions. Elevate your projects with this essential component, a perfect fit for various applications in the industrial, commercial, and personal electronics sectors.