887-030-541-108

Heilind Number:EDA887-030-541-108
Manufacturer:EDAC
Manufacturer Number:887-030-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a single row layout with a total of 30 positions. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robustness while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Suitable for straight mounting orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications requiring durability and high performance. Elevate your connectivity standards with this essential component.