887-030-541-112

Heilind Number:EDA887-030-541-112
Manufacturer:EDAC
Manufacturer Number:887-030-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 30 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable and efficient power delivery, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial applications. Upgrade your PCB assembly with this Black Card Edge Connector and experience unparalleled quality and durability.