887-030-541-201

Heilind Number:EDA887-030-541-201
Manufacturer:EDAC
Manufacturer Number:887-030-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-201

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, providing ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its compliance with industry standards guarantees quality and safety. Upgrade your setup with this essential component for seamless board-to-board connections.