887-030-541-208

Heilind Number:EDA887-030-541-208
Manufacturer:EDAC
Manufacturer Number:887-030-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of precision-engineered Copper Alloy contacts, offering a total of 30 positions, this connector guarantees reliable power transmission at an amperage of 3A. The .156" pitch and .2" row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for applications requiring robust and efficient board-to-board connectivity. Elevate your PCB assembly with this essential component.