887-030-541-212

Heilind Number:EDA887-030-541-212
Manufacturer:EDAC
Manufacturer Number:887-030-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, copper alloy contacts, and a pitch of .156 inches, it offers seamless board-to-board connectivity. The connector's double-row design with 30 positions allows for efficient data transmission, while its straight mount orientation and row spacing of .2 inches ensure easy installation. Perfect for a wide range of applications, this connector guarantees secure and stable connections for your PCB setups. Elevate your connectivity game with this essential component.