887-030-541-604

Heilind Number:EDA887-030-541-604
Manufacturer:EDAC
Manufacturer Number:887-030-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-604

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector boasts a secure connection for your PCB needs. Featuring a 3 A amperage rating, it's suitable for a variety of applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it offers durability and conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 30 positions cater to multiple connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector ensures seamless functionality in extreme conditions. Perfect for board-to-board PCB setups, it's a essential component for your electronic projects.