887-030-541-608

Heilind Number:EDA887-030-541-608
Manufacturer:EDAC
Manufacturer Number:887-030-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-608

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-temperature environments, this connector ensures optimal performance even in extreme conditions, with an operating temperature range from -40 to 105 °C. Its durable construction features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, guaranteeing longevity and stability. With a pitch of .156 in and 30 positions, it offers efficient connectivity for your PCB setups. The straight mount orientation and single row design make installation a breeze, while the .2 in row spacing allows for easy organization. Trust in this black connector for secure and efficient connections in your electronic projects.