887-030-541-612

Heilind Number:EDA887-030-541-612
Manufacturer:EDAC
Manufacturer Number:887-030-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-612

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a must-have for seamless board-to-board PCB integration. Designed for high-performance applications, this connector boasts a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 30 positions, it offers optimal space efficiency without compromising on functionality. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup now with this essential component.