887-030-541-803

Heilind Number:EDA887-030-541-803
Manufacturer:EDAC
Manufacturer Number:887-030-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power delivery. With two rows and 30 positions, it offers ample connectivity for your application. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in extreme conditions. The sleek black design adds a touch of sophistication to your setup, while its straight mount orientation allows for easy installation. Trust in the quality and efficiency of this essential component for seamless board-to-board connections.