887-030-541-804

Heilind Number:EDA887-030-541-804
Manufacturer:EDAC
Manufacturer Number:887-030-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. Featuring two rows of 30 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts and .156-inch pitch deliver high conductivity and signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions today with this high-quality connector.