887-030-541-807

Heilind Number:EDA887-030-541-807
Manufacturer:EDAC
Manufacturer Number:887-030-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a 3A amperage rating and two rows of 30 positions each, it offers ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing facilitate easy installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. The straight mount orientation simplifies integration, while the sleek black finish adds a professional touch. Trust in our connector for secure and efficient board-to-board connections in your electronic designs.