887-030-541-812

Heilind Number:EDA887-030-541-812
Manufacturer:EDAC
Manufacturer Number:887-030-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-541-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 30 positions and a .156-inch pitch, it provides ample connectivity for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while its black color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your board-to-board connections with this essential component.