887-030-542-102

Heilind Number:EDA887-030-542-102
Manufacturer:EDAC
Manufacturer Number:887-030-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-542-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery and signal transmission. With a single row configuration featuring 30 positions spaced at a pitch of .156 inches, it offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Whether you're looking to enhance your existing setup or embark on a new project, this connector's straight mount orientation and black finish make it a sleek and versatile choice. Trust in its 3A amperage rating and .2-inch row spacing for efficient power distribution. Explore our full range of connectors for all your connectivity needs.