887-030-542-207

Heilind Number:EDA887-030-542-207
Manufacturer:EDAC
Manufacturer Number:887-030-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-542-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With two rows and 30 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for high-performance applications. Upgrade your setup with this essential component, perfect for a range of industrial and commercial projects.