887-030-542-212

Heilind Number:EDA887-030-542-212
Manufacturer:EDAC
Manufacturer Number:887-030-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees optimal performance. Its two rows, 30 positions, and .156-inch pitch provide ample connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature environments. Upgrade your system's connectivity with this essential component.