887-030-542-603

Heilind Number:EDA887-030-542-603
Manufacturer:EDAC
Manufacturer Number:887-030-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-542-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a 3 A amperage capacity and features a single row with 30 positions for seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment on your board. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity game with this essential component.