887-030-542-802

Heilind Number:EDA887-030-542-802
Manufacturer:EDAC
Manufacturer Number:887-030-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-542-802

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at a maximum amperage of 3A. The straight mount orientation and 30 positions make it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C guarantees consistent operation even in extreme conditions. Upgrade your connections with this essential component, perfect for a variety of applications in the electronics industry.