887-030-542-807

Heilind Number:EDA887-030-542-807
Manufacturer:EDAC
Manufacturer Number:887-030-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-542-807

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity in any application. Its straight mount orientation and 30 positions ensure a secure and stable connection, while its wide operating temperature range of -40 to 105°C guarantees reliability in even the harshest environments. Upgrade your PCB assembly with this essential component, perfect for a variety of industrial and commercial projects.