887-030-544-101

Heilind Number:EDA887-030-544-101
Manufacturer:EDAC
Manufacturer Number:887-030-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-544-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 30 positions with a pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable power delivery at up to 3A. With a straight mount orientation and efficient .2-inch row spacing, it ensures easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.