887-030-544-102

Heilind Number:EDA887-030-544-102
Manufacturer:EDAC
Manufacturer Number:887-030-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-544-102

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector in sleek black. Designed for durability and reliability, it features a single row layout with 30 positions and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have component in your PCB setup.