887-030-544-212

Heilind Number:EDA887-030-544-212
Manufacturer:EDAC
Manufacturer Number:887-030-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-544-212

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed to endure extreme conditions, this connector is a reliable choice for industrial applications. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both performance and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 30 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile installation and operation. Trust in this essential component for secure and efficient board-to-board connections in your projects.