887-030-544-802

Heilind Number:EDA887-030-544-802
Manufacturer:EDAC
Manufacturer Number:887-030-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-544-802

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity with 30 positions for optimal data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its straight mount orientation and row spacing of .2 inches make for easy installation on your PCB. Trust in this connector for efficient and secure board-to-board connections in your electronic devices.