887-030-555-207

Heilind Number:EDA887-030-555-207
Manufacturer:EDAC
Manufacturer Number:887-030-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. It boasts a dual-row configuration with 30 positions, ensuring efficient data transfer. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. This connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Trust in its straight mount orientation for secure installation. Upgrade your connectivity solutions with this essential component.