887-030-555-212

Heilind Number:EDA887-030-555-212
Manufacturer:EDAC
Manufacturer Number:887-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With two rows of copper alloy contacts, each positioned at .156 inch pitch and .2 inch row spacing, it offers secure and efficient connectivity. Boasting 30 positions and a 3A amperage rating, it's perfect for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Trust in this connector for seamless and long-lasting performance in your PCB setups.