887-030-555-802

Heilind Number:EDA887-030-555-802
Manufacturer:EDAC
Manufacturer Number:887-030-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this two-row connector features durable UL 94V-0 Polyphenylene Sulfide housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Boasting 30 positions for versatile connectivity, it's perfect for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your setup with this essential component for seamless data transmission.