887-030-555-804

Heilind Number:EDA887-030-555-804
Manufacturer:EDAC
Manufacturer Number:887-030-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity even in high-temp environments. With two rows and 30 positions, it offers ample space for secure board-to-board connections. Its .156-inch pitch and .2-inch row spacing allow for efficient layout. Perfect for various applications, this connector is rated for an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and dependable electronic connections.