887-030-555-807

Heilind Number:EDA887-030-555-807
Manufacturer:EDAC
Manufacturer Number:887-030-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-555-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring it can withstand high temperatures with ease. With two rows of copper alloy contacts, it offers efficient power transmission of up to 3 A. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while its straight mount orientation ensures secure installation. Perfect for board-to-board connections, this connector boasts 30 positions for versatile use in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees peak performance even in harsh environments. Trust in this essential component to optimize your PCB connectivity with uncompromising quality.