887-030-556-207

Heilind Number:EDA887-030-556-207
Manufacturer:EDAC
Manufacturer Number:887-030-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in the most demanding conditions. With a black finish and sleek design, it seamlessly integrates into any setup. Featuring two rows and thirty positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for board-to-board PCB connections, this connector is a vital component for any electronic setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our high-quality connector to power your connections with ease.