887-030-556-212

Heilind Number:EDA887-030-556-212
Manufacturer:EDAC
Manufacturer Number:887-030-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-556-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black exterior and is crafted with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in high-temperature environments. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch and .2-inch row spacing. The contact material, Copper Alloy, guarantees efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, making it a must-have in your electronic setup. Trust in the quality and performance of our Card Edge Connector for seamless PCB connections.