887-030-556-802

Heilind Number:EDA887-030-556-802
Manufacturer:EDAC
Manufacturer Number:887-030-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-556-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a 3A amperage capacity and features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each spaced precisely at .156 inches for seamless integration, it offers a total of 30 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in demanding environments. Upgrade your PCB connections with this reliable component, an essential in any electronics toolkit.