887-030-556-803

Heilind Number:EDA887-030-556-803
Manufacturer:EDAC
Manufacturer Number:887-030-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-556-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand extreme temperatures, this essential component features UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With dual rows and 30 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB applications. Elevate your connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand extreme temperatures, this essential component features UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With dual rows and 30 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance PCB applications.