887-030-556-812

Heilind Number:EDA887-030-556-812
Manufacturer:EDAC
Manufacturer Number:887-030-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-556-812

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a current rating of 3 A, it offers secure power transmission. The two rows of copper alloy contacts, spaced at .156 inch pitch and .2 inch row spacing, provide seamless board-to-board connectivity with 30 positions available. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for demanding applications, this connector is a must-have for your PCB connectivity needs.