887-030-558-103

Heilind Number:EDA887-030-558-103
Manufacturer:EDAC
Manufacturer Number:887-030-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage rating of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in any application. With a single row layout, 30 positions, and a pitch of .156 inches, it offers efficient board-to-board connectivity. The right-angle mounting orientation and operating temperature range of -40 to 105°C make it versatile for various electronic systems. Trust in this connector for optimal performance and durability in your projects.