887-030-558-104

Heilind Number:EDA887-030-558-104
Manufacturer:EDAC
Manufacturer Number:887-030-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring a single row layout with 30 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transfer, while the .156 inch pitch and .2 inch row spacing provide precise connections. Ideal for space-saving applications, its right angle mount orientation allows for efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your project. Upgrade your system with this essential component today.