887-030-558-107

Heilind Number:EDA887-030-558-107
Manufacturer:EDAC
Manufacturer Number:887-030-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-107

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable board-to-board PCB connections. Designed for high performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 30 positions, it offers seamless integration for streamlined circuitry. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it features a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for electronics projects that require both reliability and resilience. Elevate your PCB connectivity with this premium component.