887-030-558-108

Heilind Number:EDA887-030-558-108
Manufacturer:EDAC
Manufacturer Number:887-030-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row layout with 30 positions, ensuring seamless board-to-board connections. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing both durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration into your PCB setup. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications. Add it to your inventory today and experience uncompromised performance.