887-030-558-201

Heilind Number:EDA887-030-558-201
Manufacturer:EDAC
Manufacturer Number:887-030-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and superior conductivity. With two rows and 30 positions, it offers ample connection options for your PCB boards. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse settings. Ideal for demanding applications, this connector is a must-have for any electronics project.