887-030-558-212

Heilind Number:EDA887-030-558-212
Manufacturer:EDAC
Manufacturer Number:887-030-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-212

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches. Boasting 30 positions, it provides ample connectivity options for your PCBs. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic applications.