887-030-558-603

Heilind Number:EDA887-030-558-603
Manufacturer:EDAC
Manufacturer Number:887-030-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission, while the Copper Alloy contact material guarantees excellent conductivity. The connector offers 30 positions in a single row, with a .156-inch pitch and .2-inch row spacing for seamless integration. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial and electronic projects. Elevate your connectivity game with this essential component.