887-030-558-604

Heilind Number:EDA887-030-558-604
Manufacturer:EDAC
Manufacturer Number:887-030-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-030-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-030-558-604

Detailed Description

Ensure high-temperature performance with our Black High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With an amperage rating of 3A and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees reliable operation under extreme conditions. Featuring a single row layout, it offers 30 positions for efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for right-angle mounting, it accommodates diverse PCB configurations. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and dependable performance. Trust in its quality craftsmanship for seamless board-to-board connections in your electronic systems.